Better World
SCOTT Long Roll Towel (44199) Rolled White Paper Towel, 197 x 281mm
- RS Stock No.:
- 226-4139
- Mfr. Part No.:
- 44199
- Brand:
- SCOTT
20 In stock for delivery within 1 working day(s)
Price (ex. GST) 1 Box of 8
$57.00
(exc. GST)
$62.70
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $57.00 | $7.125 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 226-4139
- Mfr. Part No.:
- 44199
- Brand:
- SCOTT
Related links
- SCOTT Roll Towel (4419) Rolled White Paper Towel, 1000mm
- SCOTT Slimroll Paper Hand Towels (12388) Rolled White Paper Towel,...
- Kimberly Clark Scott Essential Slimroll Rolled White Paper Towel,...
- SCOTT Blue Hard Roll Towel (6668) Rolled Blue Paper Towel, 305 x 326mm
- Tork Matic Soft Hand Towel Roll Advanced Rolled White Paper Towel,...
- Tork Matic Soft Hand Towel Roll Premium Rolled White Paper Towel,...
- KLEENEX VIVA® Kitchen Towel (44301) Rolled White Paper Towel, 120...
- Tork Rolled White Paper Towel, 340 m x 235mm