APEM LED Indicator, Red Panel Mount Indicator Q 14 Series, 14 mm, Lead Wire Termination, IP67 13.2V dc
- RS Stock No.:
- 922-4851
- Mfr. Part No.:
- Q14F5CXXR12E-0BU
- Brand:
- APEM
Subtotal (1 unit)*
$36.86
(exc. GST)
$40.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.86 |
*price indicative
- RS Stock No.:
- 922-4851
- Mfr. Part No.:
- Q14F5CXXR12E-0BU
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Lens Colour | Red | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED Indicator | |
| Terminal Type | Lead Wire | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Viewing Angle | 30-100° | |
| Mount Hole Size | 14 mm | |
| LED Orientation | Top | |
| Minimum Supply Voltage | 10.8V | |
| Maximum Supply Voltage | 13.2V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 10mcd | |
| Length | 19.4mm | |
| Standards/Approvals | RoHS | |
| Series | Q 14 | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Lens Colour Red | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED Indicator | ||
Terminal Type Lead Wire | ||
LED Colour Red | ||
IP Rating IP67 | ||
Viewing Angle 30-100° | ||
Mount Hole Size 14 mm | ||
LED Orientation Top | ||
Minimum Supply Voltage 10.8V | ||
Maximum Supply Voltage 13.2V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 10mcd | ||
Length 19.4mm | ||
Standards/Approvals RoHS | ||
Series Q 14 | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- GB
Apem 14 mm Engraved LED Indicators, Automotive Symbol
These panel mount LED indicators are fitted with either a 10 mm coloured diffused epoxy lens or a 10 mm water clear super bright LED. The Bezel is flush mount and finished in bright chrome. The lenses are engraved with a wide selection of automotive symbols in a selection of colours.
These units are ideal for applications in harsh environments and are ingress protection sealed to IP67 standards.
Typical Applications
Process Controls
Professional Electrical Appliances
Civil engineering vehicles, trucks, diggers, crane, trains
HVAC, Energy Management
Lifts
Machine Tools
Features
14 mm panel mounting LED indicator
10 mm coloured diffused epoxy lens or 10 mm water clear super bright LEDs
Plated brass bezel finished in bright chrome, black chrome or satin grey
Prominent and flush bezel styles
12 V dc
IP67 sealed
Note
Supplied with fixing nut and spring washer
Related links
- APEM Q 14 Series LED Indicator Lead Wire Termination 13.2V dc 20 mA 14 mm
- APEM Q 14 Series LED Indicator Lead Wire Termination 13.2V dc 20 mA 14 mm
- APEM Q 14 Series LED Indicator Lead Wire Termination 13.2V dc 20 mA 14 mm
- APEM Q 14 Series LED Indicator Lead Wire Termination 13.2V dc 20 mA 14 mm
- APEM Q 14 Series LED Indicator Lead Wire Termination 13.2V dc 20 mA 14 mm
- APEM Q 14 Series LED Indicator Lead Wire Termination 13.2V dc 20 mA 14 mm
- APEM Q 14 Series LED Indicator Lead Wire Termination 13.2V dc 20 mA 14 mm
- APEM Q 16 Series LED Indicator Lead Wire Termination 13.2V dc 20 mA 16 mm
