Oxley Red Panel Mount Indicator, 15mA, IP68, Prominent
- RS Stock No.:
- 896-8112
- Mfr. Part No.:
- STR/LH10/24/FL30/AlGaAsRD
- Brand:
- Oxley
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$88.80
(exc. GST)
$97.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $88.80 | - |
| 15 - 49 | $86.13 | 3% |
| 50 - 99 | $83.44 | 6% |
| 100 - 249 | $81.67 | 8% |
| 250 + | $79.90 | 10% |
*price indicative
- RS Stock No.:
- 896-8112
- Mfr. Part No.:
- STR/LH10/24/FL30/AlGaAsRD
- Brand:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Current | 15mA | |
| IP Rating | IP68 | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 37mm | |
| Mount Hole Size | 10.2 mm | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Current 15mA | ||
IP Rating IP68 | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 37mm | ||
Mount Hole Size 10.2 mm | ||
- COO (Country of Origin):
- GB
Oxley 10mm High Contrast IP68 LED Indicators, STR/LH10 Series
STR/LH10 range of Indicators from Oxley offer a high performance product in a wide variety of configurations to suit many applications. Sealed to IP68 on both the top an rear these indicators are designed specifically to deal with the most challenging environments and military and aerospace applications. The STR/LH10 have a rugged construction comprised of metal and glass offer a reliable option.
10mm Mounting.
60° to 100° viewing angle.
IP68 Sealed.
Glass and Metal construction.
-40° to 85°C operating temperature.
-55° to 100°C storage temperature.
Convex lens.
Rotation proof.
Related links
- Oxley Yellow Panel Mount Indicator, IP68
- Oxley Blue Panel Mount Indicator, IP68
- Oxley White Panel Mount Indicator, IP68
- Oxley Green Panel Mount Indicator, IP68
- Oxley Red Panel Mount Indicator Lead Wire Termination, IP68
- Oxley Red Panel Mount Indicator Lead Wire Termination, IP68
- Oxley Red Panel Mount Indicator 8mm Mounting Hole Size IP68
- Oxley STR/LH/10 Series Series Flying Lead Termination 10 mm
