RS PRO Green Panel Mount Indicator, 220V ac, 14mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
- RS Stock No.:
- 848-4611
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$43.61
(exc. GST)
$47.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $43.61 |
| 15 - 49 | $42.31 |
| 50 - 99 | $40.96 |
| 100 - 499 | $40.12 |
| 500 + | $33.02 |
*price indicative
- RS Stock No.:
- 848-4611
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 220V ac | |
| Light Output Colour | Green | |
| Mounting Hole Size | 14mm | |
| Lamp Type | LED | |
| Termination Type | Faston, Solder Lug | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Current Rating | 3mA | |
| Intensity | 4100mcd | |
| Length | 38.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 220V ac | ||
Light Output Colour Green | ||
Mounting Hole Size 14mm | ||
Lamp Type LED | ||
Termination Type Faston, Solder Lug | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Current Rating 3mA | ||
Intensity 4100mcd | ||
Length 38.5mm | ||
- COO (Country of Origin):
- GB
RS PRO 14mm Hyper-Bright IP67 LED Panel Indicators
RS PRO 14mm panel mount hyper bright LED indicators, with 10mm coloured diffused epoxy lens, available in prominent or flush bezel styles. Applications they are typically used in include: process controls, professional electrical appliances, communication, radars, civil engineering vehicles, trucks, diggers, cranes, trains, HVAC, energy management applications, lifts and machine tools.
Features and Benefits
• IP67 sealed
• High brightness
• Prominent, recessed and flush bezel styles
• Bright or black chrome bezel finish
• High brightness
• Prominent, recessed and flush bezel styles
• Bright or black chrome bezel finish
Note
2Vdc LED indicators should not be operated without a suitable series resistor or other current-limiting device
Related links
- RS PRO Green Panel Mount Indicator 14mm Mounting Hole Size Solder Lug Termination, IP67
- APEM Q14 Series Green Panel Mount Indicator 14mm Mounting Hole Size Solder Lug Termination, IP67
- RS PRO White Panel Mount Indicator 14mm Mounting Hole Size Solder Lug Termination, IP67
- RS PRO Yellow Panel Mount Indicator 14mm Mounting Hole Size Solder Lug Termination, IP67
- RS PRO Red Panel Mount Indicator 14mm Mounting Hole Size Solder Lug Termination, IP67
- RS PRO Blue Panel Mount Indicator 14mm Mounting Hole Size Solder Lug Termination, IP67
- RS PRO Orange Panel Mount Indicator 14mm Mounting Hole Size Solder Lug Termination, IP67
- APEM Q14 Series Green Yellow Panel Mount Indicator 14mm Mounting Hole Size Solder Lug