Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.90
(exc. GST)
$38.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $34.90 |
| 15 - 49 | $34.03 |
| 50 - 99 | $32.80 |
| 100 - 249 | $32.10 |
| 250 + | $31.40 |
*price indicative
- RS Stock No.:
- 846-2881
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 220V ac | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Green | |
| Current | 3mA | |
| IP Rating | IP67 | |
| Bezel Style | Recessed | |
| Length | 34.8mm | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 220V ac | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Green | ||
Current 3mA | ||
IP Rating IP67 | ||
Bezel Style Recessed | ||
Length 34.8mm | ||
Mount Hole Size 8 mm | ||
- COO (Country of Origin):
- GB
8mm Hyper-Bright IP67 LED Panel Indicators
RS 8mm hyper bright panel mount LED indicators with 5mm coloured diffused epoxy lens are available in bright or black chrome bezel finishes. Bezel style options: prominent, recessed and flush. Applications include medical, telecommunications, engineering, transport systems, special vehicles and agricultural vehicles.
Features and Benefits
• IP67 sealed
• High brightness
• Prominent, recessed and flush bezel styles
• Bright or black chrome bezel finish
Note
2 Vdc LED indicators should not be operated without a suitable series resistor or other current-limiting device
Supplied with
Fixing nut and spring washer
Related links
- RS PRO Green Panel Mount Indicator IP67
- RS PRO Green Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO Green Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO Green Panel Mount Indicator Solder Lug Termination, IP67
- RS PRO Red Panel Mount Indicator IP67
- RS PRO Blue Panel Mount Indicator IP67
- RS PRO Yellow Panel Mount Indicator IP67
- RS PRO White Panel Mount Indicator IP67
