RS PRO Orange Panel Mount Indicator, 21.6V dc, 26.4 V dc, 20mA, IP67, Prominent
- RS Stock No.:
- 843-2442
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.82
(exc. GST)
$16.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $14.82 |
| 15 - 49 | $14.35 |
| 50 - 99 | $13.89 |
| 100 - 249 | $13.60 |
| 250 + | $13.30 |
*price indicative
- RS Stock No.:
- 843-2442
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 21.6V dc, 26.4V dc | |
| Light Output Colour | Orange | |
| Current | 20mA | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Length | 26.6mm | |
| Mount Hole Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 21.6V dc, 26.4V dc | ||
Light Output Colour Orange | ||
Current 20mA | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Length 26.6mm | ||
Mount Hole Size 6 mm | ||
- COO (Country of Origin):
- GB
RS Pro 6 mm LED Indicators, Tab Termination
Brought to you by RS Pro, a range of high quality indicators. These LED indicators are an excellent solution to applications which require a signal or warning light. The build quality of each indicator and LED provides a high level of brightness and longevity at low level consumption. Each indicator includes a convenient solder lug, meaning they can be terminated through a quick and easy installation for your application. All models are highly reliable and excellent quality.
Features and Benefits
• 3 mm coloured diffused epoxy lens
• 2 mm x 0.5 mm blade terminations
• Solder tab blade terminals
• Connection tabs are colour coded for polarity (gold +ve, silver -ve)
• Various voltage ratings
What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.
Why choose LED?
LED has many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:
• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Do these LED Indicators come with the correct fixings?
Each indicator is fully supplied with a fixing nut and spring washer.
Related links
- RS PRO Orange Panel Mount Indicator 26.4 V dc Prominent
- RS PRO Orange Panel Mount Indicator 26.4 V dc Flush
- RS PRO Orange Panel Mount Indicator 26.4 V dc Recessed
- RS PRO Orange Panel Mount Indicator 26.4 V dc IP67, Recessed
- RS PRO Orange Panel Mount Indicator 26.4 V dc IP67, Flush
- RS PRO Orange Panel Mount Indicator 26.4 V dc IP67, Flush
- RS PRO Orange Panel Mount Indicator 20mA IP67, Prominent
- RS PRO Orange Panel Mount Indicator 13.2 V dc Lead Wire Termination Prominent
