RS PRO Green Panel Mount Indicator, 24V dc, Solder Lug Termination, IP67
- RS Stock No.:
- 838-5542
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$38.76
(exc. GST)
$42.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 16 unit(s) ready to ship
- Plus 79 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $38.76 |
| 15 - 49 | $38.12 |
| 50 - 99 | $37.40 |
| 100 - 499 | $36.70 |
| 500 + | $30.20 |
*price indicative
- RS Stock No.:
- 838-5542
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 24V dc | |
| Light Output Colour | Green | |
| Current | 20mA | |
| Termination Type | Solder Lug | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 28.8mm | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 24V dc | ||
Light Output Colour Green | ||
Current 20mA | ||
Termination Type Solder Lug | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 28.8mm | ||
Mount Hole Size 8 mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 8mm Mount, Low Current, Reverse Protection, 12 & 24Vdc
RS 8mm panel mount LED indicators, 5mm coloured diffused epoxy lens, are fitted with a reverse protection diode and flush bright chrome bezel finish. Suitable for a wide variety of applications including medical, telecommunication, engineering, transport systems, special vehicles and agricultural vehicles.
IP67 sealed
Low current: 1mA (approx)
High luminosity
Flush bright chrome bezel
Supplied with
fixing nut and spring washer
Related links
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size Solder Lug Termination, IP67
- Apem Green Panel Mount Indicator 8mm Mounting Hole Size Solder Lug Termination
- APEM Q8 Series Green Panel Mount Indicator 8mm Mounting Hole Size Solder Lug Termination, IP67
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size Solder Lug Termination, IP67
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size Solder Lug Termination, IP67
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size Solder Lug Termination, IP67
- Apem Red Panel Mount Indicator 8mm Mounting Hole Size Solder Lug Termination
- APEM White Panel Mount Indicator 8mm Mounting Hole Size Solder Lug Termination
