Signal Construct Blue Panel Mount Indicator, 230V, 8mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 817-3446
- Mfr. Part No.:
- SWQU08428
- Brand:
- Signal Construct
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$19.13
(exc. GST)
$21.04
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $19.13 |
25 - 49 | $18.55 |
50 - 99 | $17.98 |
100 - 249 | $17.60 |
250 + | $17.24 |
- RS Stock No.:
- 817-3446
- Mfr. Part No.:
- SWQU08428
- Brand:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Signal Construct 8mm Prominent IP67 LED Panel Indicators, SWQU Series
Suitable for outdoor applications
Protection class: IP67
Chromium plated metal casing
Protection class: IP67
Chromium plated metal casing
Supplied with
Nut washer and sealing washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 230V |
Light Output Colour | Blue |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 1400mcd |
Length | 32.2mm |
Related links
- Signal Construct Blue Panel Mount Indicator, 230V, 8mm Mounting...
- Signal Construct White Panel Mount Indicator, 230V, 8mm Mounting...
- Signal Construct Green Panel Mount Indicator, 230V, 8mm Mounting...
- Signal Construct Red Panel Mount Indicator, 230V, 8mm Mounting...
- Signal Construct Yellow Panel Mount Indicator, 230V, 8mm Mounting...
- Signal Construct Blue Panel Mount Indicator, 24 → 28V, 8mm...
- Signal Construct Blue Panel Mount Indicator, 12 → 14V, 8mm...
- Signal Construct Blue Panel Mount Indicator, 24 → 28V, 5mm...