RS PRO Red Panel Mount Indicator, 220V ac, Faston Termination
- RS Stock No.:
- 793-2566
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.61
(exc. GST)
$5.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 284 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $4.61 |
| 25 - 49 | $4.58 |
| 50 - 99 | $4.47 |
| 100 - 499 | $4.33 |
| 500 + | $3.08 |
*price indicative
- RS Stock No.:
- 793-2566
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 220V ac | |
| Light Output Colour | Red | |
| Termination Type | Faston | |
| Bezel Colour | Black | |
| Length | 14.6mm | |
| Mount Hole Size | 20.8 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 220V ac | ||
Light Output Colour Red | ||
Termination Type Faston | ||
Bezel Colour Black | ||
Length 14.6mm | ||
Mount Hole Size 20.8 mm | ||
- COO (Country of Origin):
- CN
Panel Indicator, 20mm Mounting
Operating Temperature: -25°C to +125°C
Black nylon body with safety of flammability rating UL 94V-2
Contact resistance: 30 mΩ max
Related links
- RS PRO Red Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO Red Panel Mount Indicator Solder Tab Termination, IP67
- APEM Red Panel Mount Indicator Lead Wire Termination
- RS PRO Red Panel Mount Indicator Solder Lug Termination, IP67
- APEM Red Panel Mount Indicator Solder Lug Termination
- APEM QS Series Red Panel Mount Indicator Solder Lug Termination
- RS PRO Red Panel Mount Indicator, 220V ac
- RS PRO Red Panel Mount Indicator IP67
