RS PRO White Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
- RS Stock No.:
- 723-9508
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
$31.76
(exc. GST)
$34.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.76 |
*price indicative
- RS Stock No.:
- 723-9508
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 12V dc | |
| Light Output Colour | White | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| IP Rating | IP67 | |
| Bezel Style | Recessed | |
| Current Rating | 20mA | |
| Intensity | 150mcd | |
| Length | 25.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 12V dc | ||
Light Output Colour White | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
IP Rating IP67 | ||
Bezel Style Recessed | ||
Current Rating 20mA | ||
Intensity 150mcd | ||
Length 25.5mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 8mm Mount, 12 & 24Vdc, Black Chrome Bezel, Wires
These LEDs have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 5mm LEDs require an 8mm panel cut-out and are supplied with a fixing nut and spring washer. They come with black chrome bezels and offer a selection of voltage ratings and bezel styles.
8mm panel mounting LED indicator
5mm coloured diffused epoxy lens or 5mm water clear super bright LEDs
Black chrome bezel
Prominent, recessed and flush bezel styles
12 to 28 Vdc
Wire terminations
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C
5mm coloured diffused epoxy lens or 5mm water clear super bright LEDs
Black chrome bezel
Prominent, recessed and flush bezel styles
12 to 28 Vdc
Wire terminations
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C
Approvals
UL
Supplied with
Fixing nut and spring washer
Related links
- RS PRO White Panel Mount Indicator 8mm Mounting Hole Size IP67
- Apem White Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- RS PRO White Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator8 → 3 8mm Mounting Hole Size IP67
