RS PRO Yellow Panel Mount Indicator, 220 V ac, Lead Wire Termination, IP67

Bulk discount available

Subtotal (1 unit)*

$44.13

(exc. GST)

$48.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$44.13
25 - 49$43.35
50 - 99$42.19
100 - 249$41.11
250 +$39.98

*price indicative

RS Stock No.:
722-7518
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Panel Mount Indicator

Voltage

220 V ac

Light Output Colour

Yellow

Current

3mA

Termination Type

Lead Wire

IP Rating

IP67

Bezel Style

Prominent

Length

28.8mm

Mount Hole Size

14 mm

COO (Country of Origin):
GB

LED Indicators, 14mm Mount, 110 & 220Vac, Wires


These LED’s have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 10mm LED’s require a 14mm panel cut-out and are supplied with a fixing nut and spring washer. They offer a wide selection of voltage ratings, bezel finishes and bezel styles.

14mm panel mounting LED indicator

10mm coloured diffused epoxy lens or 10mm water clear super bright LEDs

Bright chrome, black chrome or satin grey bezel finish

Prominent and flush bezel styles

110 to 220 Vac

Sealed to IP67

Supplied with fixing nut and spring washer

Max reverse voltage: 5 V

Viewing angle: up to 100°

Life expectancy: 100,000 hours

Operating temperature range: -40 to +85 °C

Approvals

UL

Standards

UL recognised

Supplied with

Fixing nut and spring washer

Related links