RS PRO Green Panel Mount Indicator, 36V dc, 6 V dc, 20mA, Solder Tab Termination, IP67, Flush
- RS Stock No.:
- 703-9049
- Distrelec Article No.:
- 304-19-599
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$51.92
(exc. GST)
$57.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 76 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $51.92 |
| 25 - 49 | $51.02 |
| 50 - 99 | $49.72 |
| 100 - 499 | $48.36 |
| 500 + | $39.79 |
*price indicative
- RS Stock No.:
- 703-9049
- Distrelec Article No.:
- 304-19-599
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 36V dc, 6V dc | |
| Light Output Colour | Green | |
| Current | 20mA | |
| Termination Type | Solder Tab | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Bezel Colour | Silver | |
| Length | 35.6mm | |
| Mount Hole Size | 14 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 36V dc, 6V dc | ||
Light Output Colour Green | ||
Current 20mA | ||
Termination Type Solder Tab | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Bezel Colour Silver | ||
Length 35.6mm | ||
Mount Hole Size 14 mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 14mm Mount, 12, 24, 6-36Vdc, Flush Bezel
10mm coloured diffused epoxy lens
Maximum panel thickness 11mm
Solder lug/faston terminals
Sealed to IP67
Approvals
UL
Supplied with
fixing nut, spring washer
Related links
- RS PRO Green Panel Mount Indicator 6 V dc IP67
- RS PRO Yellow Panel Mount Indicator 6 V dc IP67
- RS PRO Blue Panel Mount Indicator 6 V dc IP67
- RS PRO White Panel Mount Indicator 6 V dc IP67
- RS PRO Red Panel Mount Indicator 6 V dc IP67
- RS PRO Green Panel Mount Indicator 6 V dc IP67
- RS PRO Yellow Panel Mount Indicator 6 V dc IP67
- RS PRO Red Panel Mount Indicator 6 V dc IP67
