RS PRO White Panel Mount Indicator, 220V ac, Lead Wire Termination, IP67

Bulk discount available

Subtotal (1 unit)*

$32.81

(exc. GST)

$36.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 18 May 2026
  • Plus 1 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$32.81
25 - 49$32.13
50 - 99$31.14
100 - 499$30.41
500 +$25.01

*price indicative

RS Stock No.:
703-8973
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Panel Mount Indicator

Voltage

220V ac

Light Output Colour

White

Current

3mA

Termination Type

Lead Wire

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Silver

Length

30.6mm

Mount Hole Size

14 mm

COO (Country of Origin):
GB

LED Indicators, 14mm Mount, 220Vac, Flush Bezel, Wires


10mm coloured diffused epoxy lens

Maximum panel thickness 11mm

Wire terminations

Sealed to IP67

Approvals

UL

Supplied with

fixing nut, spring washer

Related links