RS PRO Red Panel Mount Indicator, 2V dc, Lead Wire Termination, IP67

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$18.38

(exc. GST)

$20.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 224 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$18.38
25 - 49$18.18
50 - 99$17.81
100 - 499$17.35
500 +$14.29

*price indicative

RS Stock No.:
700-1892
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

2V dc

Product Type

Panel Mount Indicator

Light Output Colour

Red

Current

20mA

Termination Type

Lead Wire

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Silver

Length

17.6mm

Mount Hole Size

8 mm

COO (Country of Origin):
GB

RS PRO Red Indicator, 2 V DC, 8 mm Mounting Hole Size, Lead Wires Termination, IP67


For signalling and guidance solutions, turn to this red LED indicator from RS PRO with a brightness of 10 mcd (millicandelas). It features a flush bezel with a chrome finish to enhance visibility and help the light stand out, even in daylight. Its wire lead-type terminals ensure a secure connection to the power supply.

This unit is IP67-rated so you don't have to worry about dust ingress and water damage, even if you're using it for outdoor applications. A wide operating temperature range of -40°C to +85°C allows you to use this indicator safely in harsh industrial environments.

As part of the RS PRO series, this indicator has been tested for durability and consistency. It meets RoHS (Restriction of Hazardous Substances) directives so it contains only minimal levels of harmful substances. You'll typically find it used in hauling equipment, motorcycles and electronics devices.

Features and Benefits


• Current rating of 20 mA

• Length of 17.6 mm

• Mounting hole size of 8 mm

• Maximum panel thickness of 7 mm

• Voltage rating of 2 V DC

• UL (Underwriters Laboratories) certified for safety against fire hazards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy