RS PRO White Panel Mount Indicator, 24 V dc, Lead Wire Termination, IP67

Bulk discount available

Subtotal (1 unit)*

$34.96

(exc. GST)

$38.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 March 2026
  • Plus 24 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$34.96
25 - 49$34.13
50 - 99$32.89
100 - 249$32.19
250 +$31.49

*price indicative

RS Stock No.:
700-1883
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

24 V dc

Product Type

Panel Mount Indicator

Light Output Colour

White

Current

20mA

Termination Type

Lead Wire

IP Rating

IP67

Bezel Style

Flush

Length

21mm

Mount Hole Size

6 mm

COO (Country of Origin):
GB

LED Indicators, 6mm Mount, 12 & 24Vdc, Flush Bezel, Wires


Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features wire termination and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.

Feaures and Benefits:


• 3mm coloured diffused epoxy lens

• Maximum panel thickness 7mm

• 200mm Wire terminations

• Sealed to IP67

• 100000h life expectancy

Approvals

UL

Supplied with

fixing nut, spring washer

Related links