RS PRO White Panel Mount Indicator, 24 V dc, Lead Wire Termination, IP67

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$30.17

(exc. GST)

$33.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$30.17
25 - 49$29.62
50 - 99$28.83
100 - 249$28.05
250 +$27.32

*price indicative

RS Stock No.:
722-7895
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

24 V dc

Product Type

Panel Mount Indicator

Light Output Colour

White

Termination Type

Lead Wire

IP Rating

IP67

Bezel Style

Prominent

Length

17.1mm

Mount Hole Size

6 mm

COO (Country of Origin):
GB

LED Indicators, 6mm Mount, 12 & 24Vdc, Wires


These LED’s have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 3mm LED’s require a 6mm panel cut-out and are supplied with a fixing nut and spring washer. They offer a wide selection of voltage ratings, bezel finishes and bezel styles.

6mm panel mounting LED indicator

3mm coloured diffused epoxy lens or 3mm water clear super bright LEDs

Bright chrome, black chrome or satin grey bezel finish

Prominent, recessed and flush bezel styles

12 to 28 Vdc

Wire terminations

Sealed to IP67

Viewing angle: up to 100°

Life expectancy: 100,000 hours

Operating temperature range: -40 to +85 °C

Approvals

UL

Supplied with

Fixing nut and spring washer

Related links