RS PRO Green Panel Mount Indicator, 24V dc, 20mA, Solder Tab Termination, IP67, Flush

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$19.29

(exc. GST)

$21.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
  • Plus 285 unit(s) shipping from 25 January 2027
  • Plus 223 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$19.29-
25 - 49$18.941%
50 - 99$18.424%
100 - 249$17.946%
250 +$17.529%

*price indicative

RS Stock No.:
700-1750
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Panel Mount Indicator

Voltage

24V dc

Light Output Colour

Green

Current

20mA

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Flush

Length

33.9mm

Mount Hole Size

8 mm

COO (Country of Origin):
GB

RS PRO Green Indicator, 24 V DC, 8 mm Mounting Hole Size, Solder Tab Termination, IP67


If you're looking for a clearly visible signalling device for your industrial and commercial equipment, choose this green LED indicator from RS PRO. It features a brightness of 8 mcd and a black chrome bezel that's flush with the light, so you can see it from long distances and wide viewing angles.

The unit's solder tab-type terminals make for a secure connection with your power supply. It's also rated IP67, meaning it's sealed against dust and water. This makes the LED suitable for both outdoor applications and harsh industrial settings.

Like all the products in the RS PRO range, this indicator has been stringently tested to meet our standards of consistency and quality. You'll find green LEDs like this one used in process control systems, electronic devices and heavy hauling equipment.

Features and Benefits


  • Current rating of 20 mA

  • Intensity of 8 mcd

  • Length of 33.9 mm

  • Mounting hole size of 8 mm

  • Voltage rating of 24 V DC

  • Operating temperature range of -40°C to +85°C

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy