RS PRO White Panel Mount Indicator, 2V dc, 8mm Mounting Hole Size, IP67
- RS Stock No.:
- 700-1735
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$25.60
(exc. GST)
$28.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $25.60 |
| 25 - 49 | $25.00 |
| 50 - 99 | $24.04 |
| 100 - 249 | $23.55 |
| 250 + | $23.05 |
*price indicative
- RS Stock No.:
- 700-1735
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 2V dc | |
| Light Output Colour | White | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Current Rating | 20mA | |
| Intensity | 25mcd | |
| Length | 17.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 2V dc | ||
Light Output Colour White | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Current Rating 20mA | ||
Intensity 25mcd | ||
Length 17.6mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 8mm Mount, Flush Bezel
Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features lead pin termination and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
Features and Benefits:
5mm coloured diffused epoxy lens
Maximum panel thickness 7mm
Sealed to IP67
Life expectancy of 10000h
Maximum panel thickness 7mm
Sealed to IP67
Life expectancy of 10000h
Approvals
UL
Supplied with
fixing nut, spring washer
Related links
- RS PRO White Panel Mount Indicator 8mm Mounting Hole Size, IP67
- RS PRO White Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator 6mm Mounting Hole Size, IP67
- RS PRO White Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size, IP67
- RS PRO Blue Panel Mount Indicator 8mm Mounting Hole Size, IP67
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size, IP67
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size, IP67
