RS PRO White Panel Mount Indicator, 2V dc, IP67

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$23.59

(exc. GST)

$25.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 127 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$23.59
25 - 49$23.00
50 - 99$22.17
100 - 499$21.71
500 +$17.86

*price indicative

RS Stock No.:
208-936
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

2V dc

Product Type

Panel Mount Indicator

Light Output Colour

White

Current

20mA

IP Rating

IP67

Bezel Style

Prominent

Length

30.5mm

Mount Hole Size

8 mm

COO (Country of Origin):
GB

RS Pro 8 mm LED Indicators Pin Terminals


Brought to you by RS Pro, a high quality range of LED indicators. Each indicator has a compact and durable build, complimented by their IP67 Rating. Pin terminals are attached to the indicators for convenience and easy installation. Whether the application is a signal or warning light, or purely for display purposes, there are various colours to suit your needs. All models are highly reliable and excellent quality.

Features and Benefits


• 5 mm tinted diffused epoxy lens.

• Various voltages

• Recessed or prominent bezel style

• Longevity and low power consumption

• Solder pin terminals

Why choose LED?


Longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:

• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.

• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.

• Cost - typically as LED's are in a larger supply than standard bulbs or pilot lights, they are a more cost effective solution to purchase, as well as run.

What kind of protection do these indicators have?


Each LED Indicator is rated at IP67. Although not fully waterproof, it is fully protected from dust and other small particles. It can also be fully immersed in water (up to 1 m depth) for a maximum of 30 minutes. It would depend on the application as to how this feature would be used, but the LED would continue to operate smoothly if the above guidelines are followed correctly.

Are there fixings supplied with these indicators?


As standard, each LED indicator is fully supplied with a fixing nut, washer and a gasket. To ensure a quick and easy installation process.

What are the uses of an Indicator?


Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.

Please Note


These LED indicators should not be operated without a suitable series resistor or other current-limiting device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy