RS PRO Red Panel Mount Indicator, 24V dc, 20mA, Solder Tab Termination, IP67, Flush
- RS Stock No.:
- 700-1675
- Distrelec Article No.:
- 133-07-279
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$22.74
(exc. GST)
$25.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 547 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $22.74 | - |
| 25 - 49 | $21.62 | 4% |
| 50 - 99 | $20.55 | 9% |
| 100 - 499 | $19.53 | 14% |
| 500 + | $18.58 | 18% |
*price indicative
- RS Stock No.:
- 700-1675
- Distrelec Article No.:
- 133-07-279
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 24V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Current | 20mA | |
| Termination Type | Solder Tab | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Bezel Colour | Silver | |
| Length | 33.9mm | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 24V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Current 20mA | ||
Termination Type Solder Tab | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Bezel Colour Silver | ||
Length 33.9mm | ||
Mount Hole Size 8 mm | ||
- COO (Country of Origin):
- GB
RS PRO Red Indicator, 24 V DC, 8 mm Mounting Hole Size, Solder Tab Termination, IP67
This high-visibility red LED indicator from RS PRO makes it easy to check the operating status of your industrial equipment. It features a brightness of 10 mcd, so you can see it from long distances. The indicator also has a bright chrome flush bezel that contrasts with the light and offers wide viewing angles, further increasing visibility.
This type of indicator is easy to install on a printed circuit board (PCB), switch or pushbutton. Simply insert it through an 8 mm hole in your equipment or instrument panel and secure the indicator with the included nut and spring washer.
As part of our RS PRO range, this product has been thoroughly tested for quality and reliability. You'll find red LED lights like this one used to indicate errors or fail states on electronic devices and circuit boards.
Features and Benefits
Related links
- RS PRO Red Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO Red Panel Mount Indicator Solder Tab Termination, IP67
- Bulgin Red Panel Mount Indicator Solder Tab Termination, IP67
- Marl Red Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO Red Panel Mount Indicator Solder Tab Termination Panel Mount
- RS PRO Red Panel Mount Indicator Solder Tab Termination
- RS PRO Green Red Panel Mount Indicator Solder Tab Termination Panel Mount
- RS PRO Green Red Panel Mount Indicator Solder Tab Termination
