RS PRO Panel Mount Indicator, 6 mm
- RS Stock No.:
- 700-1568
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.30
(exc. GST)
$23.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $21.30 |
| 25 - 49 | $21.03 |
| 50 - 99 | $20.66 |
| 100 + | $20.27 |
*price indicative
- RS Stock No.:
- 700-1568
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Mount Hole Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Mount Hole Size 6 mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 6mm Mount, 12 & 24Vdc, Flush Bezel
Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features convenient solder lug terminals and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
• 3mm coloured diffused epoxy lens
• Maximum panel thickness 7mm
• Gold Faston terminal denotes Anode (+), silver terminal denotes Cathode (-)
• Bi-colour LEDs, by connecting the gold Faston (+) one colour is produced, by reversing the supply voltage another colour is produced
Approvals
UL
Supplied with
fixing nut, spring washer
Related links
- RS PRO Panel Mount Indicator 6 mm
- RS PRO Panel Mount Indicator, 8 mm
- RS PRO Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO Panel Mount Indicator, 22 mm
- RS PRO Panel Mount Indicator 8 mm
- RS PRO Panel Mount Indicator, IP67
- RS PRO Panel Mount Indicator Solder Tab Termination, IP67

