Signal Construct LED, Red Panel Mount Indicator SMCP Series, 30 mm, Tab Termination, IP67
- RS Stock No.:
- 615-1047
- Mfr. Part No.:
- SMCP3020289
- Brand:
- Signal Construct
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$82.45
(exc. GST)
$90.70
(inc. GST)
- RS Stock No.:
- 615-1047
- Mfr. Part No.:
- SMCP3020289
- Brand:
- Signal Construct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Sub Type | LED | |
| Terminal Type | Tab | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Mount Hole Size | 30 mm | |
| Luminous Intensity | 125mcd | |
| Standards/Approvals | RoHS | |
| Length | 60.2mm | |
| Series | SMCP | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Sub Type LED | ||
Terminal Type Tab | ||
LED Colour Red | ||
IP Rating IP67 | ||
Mount Hole Size 30 mm | ||
Luminous Intensity 125mcd | ||
Standards/Approvals RoHS | ||
Length 60.2mm | ||
Series SMCP | ||
- COO (Country of Origin):
- DE
LED Panel Indicator, 30mm Mounting, 24/28Vac/dc and 230Vac
High Brightness
26mm Coloured flat lens
Good on/off contrast
Bezel available in satin and black finish
Sealed to IP67
Mounting hole size:30mm to 30.2mm
2.8 x 0.8 terminals
24/28Vac/dc and 230Vac
Supplied with
sealing washer and fixing nut
Related links
- Signal Construct SMCP Series Tab Termination 30 mm
- Signal Construct SMCP Series Tab Termination 28V 30 mm
- Signal Construct SMCP Series Tab Termination 30 mm
- Signal Construct SMCP Series Tab Termination 8 mm
- Signal Construct SMCP Series Tab Termination 8 mm
- Signal Construct SMCP Series Tab Termination 8 mm
- Signal Construct SMEP Series Tab Termination 30 mm
- Signal Construct SMEP Series Tab Termination 30 mm

