Signal Construct LED, Red Panel Mount Indicator SKGU Series, 10 mm, Tab Termination, IP67
- RS Stock No.:
- 369-4030
- Mfr. Part No.:
- SKGU10027
- Brand:
- Signal Construct
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.20
(exc. GST)
$14.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $13.20 |
| 50 - 99 | $12.97 |
| 100 - 249 | $12.63 |
| 250 + | $12.27 |
*price indicative
- RS Stock No.:
- 369-4030
- Mfr. Part No.:
- SKGU10027
- Brand:
- Signal Construct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Sub Type | LED | |
| LED Colour | Red | |
| Terminal Type | Tab | |
| IP Rating | IP67 | |
| Mount Hole Size | 10 mm | |
| Length | 38mm | |
| Standards/Approvals | RoHS | |
| Series | SKGU | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Sub Type LED | ||
LED Colour Red | ||
Terminal Type Tab | ||
IP Rating IP67 | ||
Mount Hole Size 10 mm | ||
Length 38mm | ||
Standards/Approvals RoHS | ||
Series SKGU | ||
- COO (Country of Origin):
- DE
LED Indicator, 10mm Mounting, 12 & 24Vac/dc, 130 & 230Vac
Snap-in fixing, requires no additional hardware
12mm low profile super-flat fresnel coloured diffused polycarbonate lens
Wide viewing angle
0.110in. (2.8mm) terminals (0.8mm thick)
Related links
- Signal Construct SKGU Series Tab Termination 10 mm
- Signal Construct SKGU Series Tab Termination 28V 6 mm
- Signal Construct SKGU Series Solder Tab Termination 14V 5 mm
- Signal Construct SKGH Series Tab Termination 14V 10 mm
- Signal Construct SKGH Series Tab Termination 14V 10 mm
- Signal Construct SKGH Series Tab Termination 14V 10 mm
- Signal Construct SMCP Series Tab Termination 8 mm
- Signal Construct SMCP Series Tab Termination 30 mm
