Signal Construct LED, Yellow Panel Mount Indicator SMLD Series, 8 mm, Tab Termination, IP67 14V
- RS Stock No.:
- 369-3841
- Mfr. Part No.:
- SMLD08112
- Brand:
- Signal Construct
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.07
(exc. GST)
$30.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $28.07 |
| 25 - 49 | $27.60 |
| 50 - 99 | $26.89 |
| 100 - 249 | $26.13 |
| 250 + | $25.46 |
*price indicative
- RS Stock No.:
- 369-3841
- Mfr. Part No.:
- SMLD08112
- Brand:
- Signal Construct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Sub Type | LED | |
| Terminal Type | Tab | |
| LED Colour | Yellow | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 12V | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 14V | |
| Luminous Intensity | 300mcd | |
| Standards/Approvals | RoHS | |
| Length | 37.1mm | |
| Series | SMLD | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Sub Type LED | ||
Terminal Type Tab | ||
LED Colour Yellow | ||
IP Rating IP67 | ||
Minimum Supply Voltage 12V | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 14V | ||
Luminous Intensity 300mcd | ||
Standards/Approvals RoHS | ||
Length 37.1mm | ||
Series SMLD | ||
- COO (Country of Origin):
- DE
Signal Construct 8mm IP67 LED Panel Indicators, SMLD Series
From Signal Construct, this SMLD Series LED sits in a 13mm bezel of bright satin chrome plated brass housing, and features a 10mm glass optical lens that aids in magnifying light output. This LED Panel Indicator is sealed to IP67, which means it is dust and water resistant and so well suited to outdoor conditions.
Features and Benefits:
• 0.110in. (2.8mm) terminals (0.8mm thick)
• Bi-colour types have a pin connection for cathode, green is marked G next to terminals
• Solder Tab Terminals
Supplied with
O-ring, fixing nut and spring washer
Related links
- Signal Construct SMLD Series Tab Termination 28V 8 mm
- Signal Construct SMLD Series Tab Termination 28V 8 mm
- Signal Construct SMLD Series Tab Termination 14V 8 mm
- Signal Construct SMLU Series Red Panel Mount Indicator IP67, 8 mm
- Signal Construct SMLD Series Tab Termination 8 mm
- Signal Construct SMLD Series Tab Termination 14V 8 mm
- Signal Construct SMLD Series Tab Termination 14V 8 mm
- Signal Construct SKCD Series Tab Termination 28V 8 mm
