Marl Yellow Indicator, 110V ac, 25.4mm Mounting Hole Size
- RS Stock No.:
- 296-9608
- Mfr. Part No.:
- 671-291-75
- Brand:
- Marl
Stock information currently inaccessible
- RS Stock No.:
- 296-9608
- Mfr. Part No.:
- 671-291-75
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 110V ac | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 25.4mm | |
| Lamp Type | LED | |
| Bezel Style | Recessed | |
| Bezel Colour | Black | |
| Current Rating | 19mA | |
| Length | 67mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 110V ac | ||
Light Output Colour Yellow | ||
Mounting Hole Size 25.4mm | ||
Lamp Type LED | ||
Bezel Style Recessed | ||
Bezel Colour Black | ||
Current Rating 19mA | ||
Length 67mm | ||
- COO (Country of Origin):
- GB
