APEM LED, White Panel Mount Indicator QS Series, 8 mm, Wire Termination 220V ac
- RS Stock No.:
- 287-3777
- Distrelec Article No.:
- 300-23-936
- Mfr. Part No.:
- QS83XXW220
- Brand:
- APEM
Get a bulk buy discount
Add 10 more to save $3.50
View bulk pricing optionsSubtotal (1 unit)*
$8.63
(exc. GST)
$9.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 74 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.63 | - |
| 10 - 24 | $8.28 | $3.50 |
| 25 - 49 | $7.97 | $16.50 |
| 50 - 99 | $7.70 | $46.50 |
| 100 + | $7.41 | $122.00 |
*price indicative
- RS Stock No.:
- 287-3777
- Distrelec Article No.:
- 300-23-936
- Mfr. Part No.:
- QS83XXW220
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| Terminal Type | Wire | |
| LED Colour | White | |
| Mount Hole Size | 8 mm | |
| Minimum Supply Voltage | 207V ac | |
| Maximum Supply Voltage | 220V ac | |
| Multicolour/Single Colour | Multicolour | |
| Input Voltage Type | AC | |
| Luminous Intensity | 1200mcd | |
| Standards/Approvals | RoHS | |
| Length | 26.5mm | |
| Series | QS | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
Terminal Type Wire | ||
LED Colour White | ||
Mount Hole Size 8 mm | ||
Minimum Supply Voltage 207V ac | ||
Maximum Supply Voltage 220V ac | ||
Multicolour/Single Colour Multicolour | ||
Input Voltage Type AC | ||
Luminous Intensity 1200mcd | ||
Standards/Approvals RoHS | ||
Length 26.5mm | ||
Series QS | ||
- COO (Country of Origin):
- GB
The APEM LED indicator is equipped with fixed white wires and operates with an AC voltage of 220V.
Standard intensity diffused LEDs
Rohs compliant
Related links
- APEM QS Series LED 12 mm
- APEM QS Series Series FASTON Termination 220V ac, 10 mm
- APEM QS Series White Panel Mount Indicator Lead Wire Termination
- APEM Apem QS Series FASTON Termination 220V dc, 10 mm
- APEM QS Series Yellow Panel Mount Indicator Lead Wire Termination
- APEM Apem QS Series FASTON Termination 220V dc, 8 mm
- APEM QS Series Red Panel Mount Indicator Solder Lug Termination
- APEM QS Series Yellow Panel Mount Indicator Lead Wire Termination
