EAO LED, Green, Red Indicator 82 Series, 22 mm, Screw Termination, IP65, IP67 24V dc
- RS Stock No.:
- 247-9016
- Distrelec Article No.:
- 303-16-426
- Mfr. Part No.:
- 82-6152.01A4
- Brand:
- EAO
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$48.76
(exc. GST)
$53.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 19 November 2026
- Plus 11 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $48.76 | - |
| 10 - 99 | $47.61 | 2% |
| 100 + | $39.47 | 19% |
*price indicative
- RS Stock No.:
- 247-9016
- Distrelec Article No.:
- 303-16-426
- Mfr. Part No.:
- 82-6152.01A4
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator | |
| Lens Colour | Silver | |
| Sub Type | LED | |
| LED Colour | Green, Red | |
| Terminal Type | Screw | |
| IP Rating | IP65, IP67 | |
| Mount Hole Size | 22 mm | |
| Maximum Supply Voltage | 24V dc | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Multicolour | |
| Standards/Approvals | CCC, CB, UL, cUL | |
| Series | 82 | |
| Lens Finish | Opaque | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator | ||
Lens Colour Silver | ||
Sub Type LED | ||
LED Colour Green, Red | ||
Terminal Type Screw | ||
IP Rating IP65, IP67 | ||
Mount Hole Size 22 mm | ||
Maximum Supply Voltage 24V dc | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Multicolour | ||
Standards/Approvals CCC, CB, UL, cUL | ||
Series 82 | ||
Lens Finish Opaque | ||
- COO (Country of Origin):
- CH
The EAO Indicator with bi-colour LED, provides operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.
CB, CCC, C UL, and UL approved
7 mA operation current
Related links
- EAO 82 Series Red Indicator IP65 16 mm
- EAO 82 Series Solder Terminal Termination 24V ac/dc IP67, 22 mm
- EAO 82 Series Solder Terminal Termination 12V ac/dc IP67, 22 mm
- EAO 82 Series Solder Terminal Termination 24V ac/dc IP67, 22 mm
- EAO 82 Series Green Indicator IP67 19 mm
- EAO 82 Series Solder Terminal Termination 12V ac/dc IP65, 22 mm
- EAO 82 Series Solder Terminal Termination 12V ac/dc IP67, 22 mm
- EAO 82 Series Solder Terminal Termination 24V ac/dc IP65, 22 mm
