CML Innovative Technologies LED Panel Mount Indicator with Lead, Green Panel Mount Indicator 1904X Series, M8, Wire
- RS Stock No.:
- 227-9894
- Mfr. Part No.:
- 19040251WEC
- Brand:
- CML Innovative Technologies
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$12.55
(exc. GST)
$13.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $12.55 | - |
| 50 - 99 | $12.32 | 1% |
| 100 + | $11.57 | 7% |
*price indicative
- RS Stock No.:
- 227-9894
- Mfr. Part No.:
- 19040251WEC
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED Panel Mount Indicator with Lead | |
| Terminal Type | Wire | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 12V dc | |
| Mount Hole Size | M8 | |
| Maximum Supply Voltage | 12V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 32mcd | |
| Length | 32mm | |
| Standards/Approvals | REACH SVHC, EU Directive 2011/65/EU, RoHS | |
| Series | 1904X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 20mA | ||
Sub Type LED Panel Mount Indicator with Lead | ||
Terminal Type Wire | ||
LED Colour Green | ||
IP Rating IP67 | ||
Minimum Supply Voltage 12V dc | ||
Mount Hole Size M8 | ||
Maximum Supply Voltage 12V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 32mcd | ||
Length 32mm | ||
Standards/Approvals REACH SVHC, EU Directive 2011/65/EU, RoHS | ||
Series 1904X | ||
- COO (Country of Origin):
- GB
The CML innovative technologies LED panel mount indicator data are measured at an ambient temperature of 25ºC. The stated luminous intensity is for dc operation. Due to component tolerances, colour temperature variations may be observed.
Storage temperature range: -25°C to +80°C
Operating temperature range: -20°C to +60°C
Sealed to IP67 above panel when the supplied gasket used
The plastic (polycarbonate) has limited chemical resistance
The plastic cartridge contains 3 wire exit holes - the rear of the product is not sealed
Lead wires are internally soldered
Related links
- CML Innovative Technologies 1904X Series LED Panel Mount Indicator with Lead Wire
- CML Innovative Technologies 1904X Series LED Wire Ended Panel Indicator Wire Termination
- CML Innovative Technologies 1904X Series LED Wire Ended Panel Indicator IP67, 8 mm
- CML Innovative Technologies 1904X Series LED Wire Ended Panel Indicator Wire Termination
- CML Innovative Technologies 1904X Series LED Wire Ended Panel Indicator Wire Termination 2V
- CML Innovative Technologies 1904X Series LED Prominent Panel Indicator Tab Termination 24V
- CML Innovative Technologies 1904X Series LED Prominent Panel Indicator Tab Termination 12V
- CML Innovative Technologies 1904X Series LED Prominent Panel Indicator Tab Termination
