RS PRO LED, Orange Panel Mount Indicator, 8 mm, Wire Termination, IP67 12V
- RS Stock No.:
- 220-8955
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$52.38
(exc. GST)
$57.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $52.38 |
| 5 - 9 | $50.81 |
| 10 - 24 | $49.29 |
| 25 + | $47.80 |
*price indicative
- RS Stock No.:
- 220-8955
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Red | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| Terminal Type | Wire | |
| LED Colour | Orange | |
| IP Rating | IP67 | |
| LED Orientation | Top | |
| Viewing Angle | 40 ° | |
| Mount Hole Size | 8 mm | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 12V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 110mcd | |
| Length | 27mm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Lens Colour Red | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
Terminal Type Wire | ||
LED Colour Orange | ||
IP Rating IP67 | ||
LED Orientation Top | ||
Viewing Angle 40 ° | ||
Mount Hole Size 8 mm | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 12V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 110mcd | ||
Length 27mm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
- COO (Country of Origin):
- GB
RS PRO 8mm Panel Mount LED Indicators
From RS PRO, comes a range of high-quality Panel Mount LED bulb Indicators. Manufactured for illumination in confined spaces, these RS Pro LED bulbs are a great choice with all models highly reliable and of excellent quality. With 5 mm coloured diffused epoxy lens or 5 mm water clear options and the choice of prominent, recessed and flush bezel styles RS PRO have got you covered for all sorts of applications. With IP67 sealing these LED indicators are protected from water and dust and dirt ingress. Plated brass bezel finished in bright chrome, black or satin grey and moulded polycarbonate rear body makes the indicators long-lasting and hard-wearing.
Our RS Brand LED indicators combine high brightness with long life and low energy consumption.
Features and Benefits
Applications
LED indicator bulbs are used in a wide range of applications such as;
Phone voicemail systems
Automotive
Vending machine & kiosks
Industrial
Related links
- RS PRO Wire Termination 6V dc 20 mA 8 mm
- RS PRO Panel Mount LEDs Wire Termination 28V dc 20 mA 8 mm
- RS PRO Panel Mount LEDs Wire Termination 28V dc 20 mA 8 mm
- RS PRO Panel Mount LEDs Wire Termination 28V dc 20 mA 8 mm
- RS PRO Panel Mount LEDs Wire Termination 28V dc 20 mA 8 mm
- RS PRO Panel Mount LEDs Wire Termination 28V dc 20 mA 8 mm
- RS PRO Panel Mount LEDs Red Panel Mount Indicator IP67, 8 mm
- RS PRO Panel Mount LEDs Wire Termination 24V dc 20 mA 8 mm
