RS PRO Panel Mount LEDs, Red Panel Mount Indicator, 8 mm, Wire Termination, IP67 12V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$45.37

(exc. GST)

$49.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$45.37
5 - 9$43.12
10 - 24$41.00
25 - 124$38.95
125 +$37.01

*price indicative

RS Stock No.:
220-8938
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Panel Mount Indicator

Maximum Forward Current

20mA

Sub Type

Panel Mount LEDs

LED Colour

Red

Terminal Type

Wire

IP Rating

IP67

Viewing Angle

100 °

Mount Hole Size

8 mm

Minimum Supply Voltage

12V dc

Maximum Supply Voltage

12V dc

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

8mcd

Standards/Approvals

RoHS

COO (Country of Origin):
GB

RS PRO 8mm Panel Mount LED Indicators


From RS PRO, comes a range of high-quality Panel Mount LED bulb Indicators. Manufactured for illumination in confined spaces, these RS Pro LED bulbs are a great choice with all models highly reliable and of excellent quality. With 5 mm coloured diffused epoxy lens or 5 mm water clear options and the choice of prominent, recessed and flush bezel styles RS PRO have got you covered for all sorts of applications. With IP67 sealing these LED indicators are protected from water and dust and dirt ingress. Plated brass bezel finished in bright chrome, black or satin grey and moulded polycarbonate rear body makes the indicators long-lasting and hard-wearing.

Our RS Brand LED indicators combine high brightness with long life and low energy consumption.

Features and Benefits


  • Reliable panel mount LEDs

  • 5mm coloured diffused epoxy lenses or 5 mm water clear options

  • Choice of Prominent, Recessed or Flush bezel styles

  • Epoxy sealed wires to the lights

  • IP67 rating for these indicators

  • Bright chrome, black or satin grey bezel finish.

  • Supplied with fixing nut and spring washer as standard

  • Life Expectancy: 100,000 hours

  • Variety of different light output colours offered in this range

  • Applications


    LED indicator bulbs are used in a wide range of applications such as;

    Phone voicemail systems

    Automotive

    Vending machine & kiosks

    Industrial

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy