CML Innovative Technologies LED Prominent Panel Indicator, Blue Panel Mount Indicator 1904X Series, 8 mm, Lead
- RS Stock No.:
- 220-5435
- Distrelec Article No.:
- 133-59-072
- Mfr. Part No.:
- 19040007
- Brand:
- CML Innovative Technologies
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$10.00
(exc. GST)
$11.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 288 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $10.00 | - |
| 50 - 99 | $9.78 | 2% |
| 100 + | $9.20 | 8% |
*price indicative
- RS Stock No.:
- 220-5435
- Distrelec Article No.:
- 133-59-072
- Mfr. Part No.:
- 19040007
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Sub Type | LED Prominent Panel Indicator | |
| LED Colour | Blue | |
| Terminal Type | Lead | |
| IP Rating | IP40 | |
| Mount Hole Size | 8 mm | |
| Minimum Supply Voltage | 4.5V dc | |
| Maximum Supply Voltage | 4.5V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 45mcd | |
| Standards/Approvals | REACH SVHC, RoHS | |
| Length | 15.5mm | |
| Series | 1904X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Sub Type LED Prominent Panel Indicator | ||
LED Colour Blue | ||
Terminal Type Lead | ||
IP Rating IP40 | ||
Mount Hole Size 8 mm | ||
Minimum Supply Voltage 4.5V dc | ||
Maximum Supply Voltage 4.5V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 45mcd | ||
Standards/Approvals REACH SVHC, RoHS | ||
Length 15.5mm | ||
Series 1904X | ||
- COO (Country of Origin):
- GB
The CML Innovative Technologies, Blue, LED Panel Mount Indicator with Prominent Satin Chrome Bezel has 8mm mounting hole size and 4.5VDC supply voltage.
It has blue LED colour
It is IP40 rated
Related links
- CML Innovative Technologies 1904X Series LED Wire Ended Panel Indicator Wire Termination
- CML Innovative Technologies 1904X Series LED Prominent Panel Indicator Tab Termination 24V
- CML Innovative Technologies 1904X Series LED Prominent Panel Indicator Tab Termination 12V
- CML Innovative Technologies 1904X Series LED Prominent Panel Indicator Tab Termination
- CML Innovative Technologies 1902X Series LED Prominent Panel Indicator Wire Termination
- CML Innovative Technologies 1904X Series LED Prominent Panel Indicator IP40, 8 mm
- CML Innovative Technologies 1904X Series LED Prominent Panel Indicator with Terminal Tab
- CML Innovative Technologies LED Prominent Panel Indicator Tab Termination 24V 13 mA
