Bulgin Vandal Resistant LED Indicators Panel Mount Indicator DX Series, 8 mm, Solder Tag Termination, IP66

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$36.25

(exc. GST)

$39.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$36.25
10 - 24$35.16
25 - 59$34.12
60 +$33.10

*price indicative

RS Stock No.:
208-8303
Mfr. Part No.:
DX1092/RD
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Panel Mount Indicator

Maximum Forward Current

30mA

Sub Type

Vandal Resistant LED Indicators

Terminal Type

Solder Tag

IP Rating

IP66

Mount Hole Size

8 mm

Multicolour/Single Colour

Multicolour

Standards/Approvals

EN60529:1992+A2:2013, RoHS

Length

9.2mm

Series

DX

COO (Country of Origin):
TN
The Bulgin 5mm LED indicator has black aluminium bezel. It has ProMinent style.

Anodised finish

IP66 front panel sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy