Bulgin Vandal Resistant LED Indicators, Amber Panel Mount Indicator, 10 mm, Tab Termination, IP67 12V
- RS Stock No.:
- 208-8154
- Distrelec Article No.:
- 300-13-145
- Mfr. Part No.:
- C027500NAH
- Brand:
- Bulgin
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$16.66
(exc. GST)
$18.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,145 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 249 | $16.66 | - |
| 250 - 499 | $16.23 | 2% |
| 500 + | $15.98 | 4% |
*price indicative
- RS Stock No.:
- 208-8154
- Distrelec Article No.:
- 300-13-145
- Mfr. Part No.:
- C027500NAH
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 30mA | |
| Sub Type | Vandal Resistant LED Indicators | |
| Terminal Type | Tab | |
| LED Colour | Amber | |
| IP Rating | IP67 | |
| Mount Hole Size | 10 mm | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 12V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Standards/Approvals | RoHS | |
| Length | 125mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 30mA | ||
Sub Type Vandal Resistant LED Indicators | ||
Terminal Type Tab | ||
LED Colour Amber | ||
IP Rating IP67 | ||
Mount Hole Size 10 mm | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 12V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Standards/Approvals RoHS | ||
Length 125mm | ||
- COO (Country of Origin):
- TN
The Bulgin indicator light has an amber colour. It has wide choice of styles.
IP66 and IP67
Panel Mount
Related links
- Bulgin Vandal Resistant LED Indicators Tab Termination 250V 30 mA 10 mm
- Bulgin Vandal Resistant LED Indicators Tab Termination 12V 30 mA 10 mm
- Bulgin Vandal Resistant LED Indicators Panel Mount Indicator IP67, 10 mm
- Bulgin Vandal Resistant LED Indicators Panel Mount Indicator IP67 7.1 mm
- Bulgin DX Series Vandal Resistant LED Indicators Red Amber Blue, Yellow
- Bulgin DX Series Vandal Resistant LED Indicators Panel Mount Indicator IP66, 8 mm
- Bulgin DX Series Vandal Resistant LED Indicators Panel Mount Indicator IP66, 12 mm
- RS PRO SX33 Series Panel Mount Indicator 10 mm
