CML Innovative Technologies LED, Cool White Panel Mount Indicator 18603X5W3A Series, 10 mm, M8 Termination 28V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
195-0255
Mfr. Part No.:
1860345W3A
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

Sub Type

LED

LED Colour

Cool White

Terminal Type

M8

Mount Hole Size

10 mm

Maximum Supply Voltage

28V

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

3300mcd

Length

25mm

Standards/Approvals

RoHS Compliant, EN 60061-1:BA9s, REACH SVHC compliant

Series

18603X5W3A

COO (Country of Origin):
GB
Electrical & optical data are measured at an ambient temperature of 25°C

Lamp is fitted with a bridge rectifier

Storage temperature -25 °C to +80°C

Application temperature -20 °C to +60°C

Voltage tolerance ±10%

Due to component tolerances, colour temperature variations may be observed

The plastic (polycarbonate) has limited chemical resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy