RS PRO Green, Red Panel Mount Indicator, 1.8V dc, 3.3 V dc, 20mA, Lead Wire Termination, IP67, Flush
- RS Stock No.:
- 171-3821
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.94
(exc. GST)
$50.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 237 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $45.94 |
| 15 - 49 | $44.58 |
| 50 - 99 | $43.21 |
| 100 - 199 | $42.29 |
| 200 + | $41.38 |
*price indicative
- RS Stock No.:
- 171-3821
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 1.8V dc, 3.3V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Green, Red | |
| Current | 20mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Length | 14.9mm | |
| Mount Hole Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 1.8V dc, 3.3V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Green, Red | ||
Current 20mA | ||
Termination Type Lead Wire | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Length 14.9mm | ||
Mount Hole Size 6 mm | ||
- COO (Country of Origin):
- GB
RS PRO Green, Red Panel LED, 1.8 V to 3.3 V DC, 6 mm Mounting Hole Size, Lead Wires Termination, IP67
This RS RPO bi-colour red and green indicator features bright LEDs useful for process signalling purposes in industrial applications. It uses a water-clear lens that prevents absorption or dispersion of the light, so it offers clear visibility at straight viewing angles.
With an IP67 rating, this device is well-protected from dust and water. A black chrome finish on the indicator's bezel contrasts with the LED to make the signalling light stand out. It also has 200 mm long wire terminals that make it easy to connect securely to your power supply.
This LED indicator is supplied with a fixing nut and spring washer so it's shipped ready for quick mounting onto instrument panels. It's typically used in heavy machinery, energy management systems and machine tools.
Features and Benefits
• Current rating of 20 mA
• Flush bezel
• Lamp size of 3 mm
• Intensity of 8 mcd and 10 mcd
• Length of 14.9 mm
• Mounting hole size of 6 mm
• Voltage rating of 1.8 V to 3.3 V DC
Each
$29.86
Each
$41.52
Each
$47.14
Each
$28.64
Related links
- RS PRO Red Panel Mount Indicator 3.3 V dc IP67
- RS PRO Red Panel Mount Indicator 3.3 V dc IP67
- RS PRO Blue Panel Mount Indicator 3.3 V dc IP67
- RS PRO White Panel Mount Indicator 3.3 V dc IP67
- RS PRO Green Panel Mount Indicator 3.3 V dc IP67
- RS PRO Yellow Panel Mount Indicator 3.3 V dc IP67
- Cutting Mats
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m












