RS PRO Yellow Panel Mount Indicator, 21.6V dc, 26.4 V dc, 20mA, Lead Wire Termination, IP67, Flush

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$26.33

(exc. GST)

$28.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
  • Plus 52 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$26.33
5 - 24$23.72
25 +$19.52

*price indicative

RS Stock No.:
171-3788
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

21.6V dc, 26.4V dc

Product Type

Panel Mount Indicator

Light Output Colour

Yellow

Current

20mA

Termination Type

Lead Wire

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Silver

Length

14.9mm

Mount Hole Size

6 mm

COO (Country of Origin):
GB
Panel mount LED indicators with 3mm coloured diffused epoxy lens or 3mm water clear super bright LEDs

Bright chrome, black chrome or satin grey bezel finish.

Prominent, recessed and flush bezel styles.

Voltage: 2VDC - 28VDC.

Terminals: 2.0 x 0.5 solder lug/fastons, pins or 200mm long wires.

Supplied with fixing nut and spring washer

Typical Applications

Process Controls

Professional Electrical Appliances

Communications, Radar

Civil engineering vehicles, trucks, diggers, crane

Trains

HVAC, Energy Management

Lifts

Machine Tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy