RS PRO Green Panel Mount Indicator, 1.8 → 3.3V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
- RS Stock No.:
- 171-3771
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$26.82
(exc. GST)
$29.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $26.82 |
| 15 - 49 | $26.03 |
| 50 - 99 | $25.23 |
| 100 - 199 | $24.69 |
| 200 + | $24.18 |
*price indicative
- RS Stock No.:
- 171-3771
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 1.8 → 3.3V dc | |
| Light Output Colour | Green | |
| Mounting Hole Size | 6mm | |
| Lamp Type | LED | |
| Lamp Size | 3 mm | |
| Termination Type | Lead Wires | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Bezel Colour | Chrome | |
| Current Rating | 20mA | |
| Intensity | 350mcd | |
| Length | 14.9mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 1.8 → 3.3V dc | ||
Light Output Colour Green | ||
Mounting Hole Size 6mm | ||
Lamp Type LED | ||
Lamp Size 3 mm | ||
Termination Type Lead Wires | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Bezel Colour Chrome | ||
Current Rating 20mA | ||
Intensity 350mcd | ||
Length 14.9mm | ||
- COO (Country of Origin):
- GB
RS PRO Green LED Panel Mount Indicator - 1.8 → 3.3V dc
This durable and reliable superbright green LED indicator is perfect for use in panels for plant machinery, vehicles, communication systems, lifts, and industrial setups. Constructed from robust polycarbonate, it offers high strength, heat resistance, and chemical resistance. The chrome-plated brass bezel adds an attractive, wear-resistant finish.
The LED panel mount indicator boasts an IP67 rating, ensuring it is well-protected against water and dust. It features a clear 3mm lens and a superbright LED, making it highly visible even in darker areas. Additionally, it comes with 200mm long leads for easy termination.
The LED panel mount indicator boasts an IP67 rating, ensuring it is well-protected against water and dust. It features a clear 3mm lens and a superbright LED, making it highly visible even in darker areas. Additionally, it comes with 200mm long leads for easy termination.
Features and Benefits
- Bright chrome, black chrome, or satin grey bezel finish
- Prominent, recessed, and flush bezel styles
- Voltage: 1.8 → 3.3V dc
- Terminals: 200 mm long wires
- Supplied with fixing nut and spring washer
Applications
- Process Controls
- Professional Electrical Appliances
- Communications, Radar
- HVAC, Energy Management
Related links
- RS PRO Green Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Green 1.8 → 3.3V dc Lead Wires Termination, IP67
- RS PRO Red Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Blue Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Orange Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size IP67
