RS PRO Green Panel Mount Indicator, 12V dc, 20mA, Solder Lug Termination, IP67, Prominent
- RS Stock No.:
- 134-5544
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save $8.55
View bulk pricing optionsSubtotal (1 unit)*
$40.71
(exc. GST)
$44.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 56 unit(s) shipping from 23 November 2026
- Plus 58 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $40.71 | - |
| 15 - 49 | $40.14 | $8.55 |
| 50 - 99 | $38.83 | $94.00 |
| 100 - 499 | $37.74 | $297.00 |
| 500 + | $31.08 | $4,815.00 |
*price indicative
- RS Stock No.:
- 134-5544
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 12V dc | |
| Light Output Colour | Green | |
| Current | 20mA | |
| Termination Type | Solder Lug | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 38.5mm | |
| Mount Hole Size | 14 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 12V dc | ||
Light Output Colour Green | ||
Current 20mA | ||
Termination Type Solder Lug | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 38.5mm | ||
Mount Hole Size 14 mm | ||
- COO (Country of Origin):
- GB
RS PRO 14mm Hyper-Bright IP67 LED Panel Indicators
RS PRO 14mm panel mount hyper bright LED indicators, with 10mm coloured diffused epoxy lens, available in prominent or flush bezel styles. Applications they are typically used in include: process controls, professional electrical appliances, communication, radars, civil engineering vehicles, trucks, diggers, cranes, trains, HVAC, energy management applications, lifts and machine tools.
Features and Benefits
• IP67 sealed
• High brightness
• Prominent, recessed and flush bezel styles
• Bright or black chrome bezel finish
Note
2Vdc LED indicators should not be operated without a suitable series resistor or other current-limiting device
Related links
- RS PRO Green Panel Mount Indicator Solder Lug Termination, IP67
- RS PRO White Panel Mount Indicator Solder Lug Termination, IP67
- RS PRO Red Panel Mount Indicator Solder Lug Termination, IP67
- RS PRO Blue Panel Mount Indicator Solder Lug Termination, IP67
- RS PRO Yellow Panel Mount Indicator Solder Lug Termination, IP67
- RS PRO Green Panel Mount Indicator Solder Lug Termination
- RS PRO Green Panel Mount Indicator Solder Lug Termination, IP67
- RS PRO Green Panel Mount Indicator Solder Lug Termination, IP67
