RS PRO Green Panel Mount Indicator, 12 V dc, Lead Wire Termination, IP67
- RS Stock No.:
- 132-9104
- Distrelec Article No.:
- 304-18-000
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$40.96
(exc. GST)
$45.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 53 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $40.96 |
| 15 - 49 | $38.92 |
| 50 - 99 | $36.99 |
| 100 - 499 | $35.14 |
| 500 + | $33.37 |
*price indicative
- RS Stock No.:
- 132-9104
- Distrelec Article No.:
- 304-18-000
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 12 V dc | |
| Light Output Colour | Green | |
| Current | 20mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 15.6mm | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 12 V dc | ||
Light Output Colour Green | ||
Current 20mA | ||
Termination Type Lead Wire | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 15.6mm | ||
Mount Hole Size 8 mm | ||
- COO (Country of Origin):
- GB
8 mm Rear Epoxy Sealed IP67 Short Body LED Indicators
RS Pro Q8 Series of 8 mm diameter panel mount short body LED indicators with 5 mm coloured diffused LEDs. Available in bright or black chrome finish bezel, with prominent or flush bezel styles. Voltages in the range are 12 V dc and 24 V dc; 2 V indicators require a suitable series resistor for normal operation. Rear terminations are epoxy sealed with 200 mm long wires. The indicators are IP67 panel sealed, and supplied with fixing nut and spring washer.
Features and Benefits
• IP67 Panel sealed
• Rear terminations epoxy sealed
• Vibration resistant
• Diffused lens coloured LED
• Wide viewing angle
• 200 mm UL approved wire terminations
Applications Include:
• Medical
• Telecommunications
• Engineering
• Transport Systems
• Special Vehicles
• Agricultural Vehicles
• General out door applications
Standards
IP67 sealing option (EN60529), UL
Related links
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- APEM Green Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- RS PRO Green 12V dc Lead Wires Termination, IP67
- RS PRO Hyper Green Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Green Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- APEM Orange Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Apem Yellow Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
