RS PRO Green Panel Mount Indicator, 220V ac, Solder Lug Termination, IP67
- RS Stock No.:
- 111-6564
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$72.51
(exc. GST)
$79.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $72.51 |
| 12 - 24 | $70.35 |
| 25 - 49 | $68.18 |
| 50 - 249 | $66.74 |
| 250 + | $54.95 |
*price indicative
- RS Stock No.:
- 111-6564
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 220V ac | |
| Light Output Colour | Green | |
| Current | 3mA | |
| Termination Type | Solder Lug | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Bezel Colour | Green | |
| Length | 35.6mm | |
| Mount Hole Size | 14 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 220V ac | ||
Light Output Colour Green | ||
Current 3mA | ||
Termination Type Solder Lug | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Bezel Colour Green | ||
Length 35.6mm | ||
Mount Hole Size 14 mm | ||
RS Pro 14 mm Flush Anodised Aluminium IP67 LED Indicator
RS Pro 14 mm flush LED indicators offer premium performance & design to your installation without the price. The range comes equipped with matching body & lens within keeping of the look of the indicator. Constructed from an anodised aluminium bezel, offering a lightweight and sturdy product. Offered in both frontal sealed "faston" termination & fully sealed epoxy leaded options to ensure your application is covered.
The range can be used within both internal & external applications thanks to an IP67 rating, and will offer a reliable longterm installation in various installation environments.
Features and Benefits
Crisp super bright LED indication for instant status recognition.
Offered in both faston & wired termination options.
Available in a wide variety of colours.
AC & DC options available.
Frontal sealing & epoxy fully sealed units available.
Related links
- RS PRO Green Panel Mount Indicator 14mm Mounting Hole Size Solder Lug Termination, IP67
- APEM Q14 Series Green Panel Mount Indicator 14mm Mounting Hole Size Solder Lug Termination, IP67
- RS PRO White Panel Mount Indicator 14mm Mounting Hole Size Solder Lug Termination, IP67
- RS PRO Yellow Panel Mount Indicator 14mm Mounting Hole Size Solder Lug Termination, IP67
- RS PRO Red Panel Mount Indicator 14mm Mounting Hole Size Solder Lug Termination, IP67
- RS PRO Orange Panel Mount Indicator 14mm Mounting Hole Size Solder Lug Termination, IP67
- RS PRO Blue Panel Mount Indicator 14mm Mounting Hole Size Solder Lug Termination, IP67
- APEM Q14 Series Green Yellow Panel Mount Indicator 14mm Mounting Hole Size Solder Lug
