Bulgin DX Series Series Indicator, Blue Panel Mount LED Indicator, Wire Lead Termination 12V, IP67, 6 mm
- RS Stock No.:
- 862-152
- Mfr. Part No.:
- DX06WB012B
- Brand:
- Bulgin
N
This image is representative of the product range
Subtotal (1 unit)*
$11.17
(exc. GST)
$12.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.17 |
*price indicative
- RS Stock No.:
- 862-152
- Mfr. Part No.:
- DX06WB012B
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Lens Colour | Blue | |
| Product Type | Panel Mount LED Indicator | |
| Number of LEDs | 1 | |
| Sub Type | Indicator | |
| LED Colour | Blue | |
| Terminal Type | Wire Lead | |
| IP Rating | IP67 | |
| Mount Hole Size | 6 mm | |
| Maximum Supply Voltage | 12V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Length | 200mm | |
| Standards/Approvals | ROHS | |
| Series | DX Series | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Lens Colour Blue | ||
Product Type Panel Mount LED Indicator | ||
Number of LEDs 1 | ||
Sub Type Indicator | ||
LED Colour Blue | ||
Terminal Type Wire Lead | ||
IP Rating IP67 | ||
Mount Hole Size 6 mm | ||
Maximum Supply Voltage 12V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Length 200mm | ||
Standards/Approvals ROHS | ||
Series DX Series | ||
- COO (Country of Origin):
- CN
The Bulgin vandal resistant indicator offers robust performance in challenging environments, featuring a sleek 6mm diameter design. Its primary function is to provide reliable illumination, making it Ideal for security and user Interface applications.
Gloss finish enhances aesthetic appeal
Flat-round profile ensures compatibility with various designs
IP67 rating guarantees protection against dust and water ingress
Operating temperature range from -25℃ to 55℃ ensures adaptability in diverse conditions
