EAO, Red Panel Mount LED Indicator 6V

This image is representative of the product range

Subtotal (1 unit)*

$55.28

(exc. GST)

$60.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.28

*price indicative

RS Stock No.:
562-515
Distrelec Article No.:
301-41-828
Mfr. Part No.:
604-301-20
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Panel Mount LED Indicator

LED Colour

Red

Maximum Supply Voltage

6V

Input Voltage Type

DC

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy