EAO, Green Panel Mount LED Indicator 28V
- RS Stock No.:
- 562-490
- Distrelec Article No.:
- 300-28-669
- Mfr. Part No.:
- 651-114-23
- Brand:
- EAO
This image is representative of the product range
Subtotal (1 unit)*
$66.92
(exc. GST)
$73.61
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $66.92 |
*price indicative
- RS Stock No.:
- 562-490
- Distrelec Article No.:
- 300-28-669
- Mfr. Part No.:
- 651-114-23
- Brand:
- EAO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Panel Mount LED Indicator | |
| LED Colour | Green | |
| Maximum Supply Voltage | 28V | |
| Input Voltage Type | DC | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Panel Mount LED Indicator | ||
LED Colour Green | ||
Maximum Supply Voltage 28V | ||
Input Voltage Type DC | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CH
Related links
- Marl 651 Series Series Panel Mount LED Indicator Solder Tab Termination 24V dc 20 mA,
- Marl 651 Series Series Panel Mount LED Indicator Solder Tab Termination 6V dc 20 mA
- Marl 651 Series Series Panel Mount LED Indicator Solder Tab Termination 2.2V dc 20 mA,
- Marl 651 Series Series Panel Mount LED Indicator Solder Tab Termination 230V ac 4 mA,
- Marl 698 Series Series Panel Mount LED Indicator Solder Tab Termination 28V dc 16 mA,
- Marl 538 Series Panel Mount LED Indicator Solder Tab Termination 28V dc 16 mA 12.7
- Marl 699 Series Series Panel Mount LED Indicator Solder Tab Termination 28V dc 16 mA,
- Marl 537 Series Panel Mount LED Indicator Solder Tab Termination 28V dc 16 mA 8.1
