RAFI RAMO 30 T Series Blue Indicator, 20 → 28V dc, 30.3mm Mounting Hole Size, Threaded Ring Termination, IP66,
- RS Stock No.:
- 554-151
- Mfr. Part No.:
- 1.11.011.001/0110
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 554-151
- Mfr. Part No.:
- 1.11.011.001/0110
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Voltage Rating | 20 → 28V dc | |
| Light Output Colour | Blue | |
| Mounting Hole Size | 30.3mm | |
| Lamp Type | LED | |
| Termination Type | Threaded Ring | |
| IP Rating | IP66, IP67, IP69 | |
| Series | RAMO 30 T | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Voltage Rating 20 → 28V dc | ||
Light Output Colour Blue | ||
Mounting Hole Size 30.3mm | ||
Lamp Type LED | ||
Termination Type Threaded Ring | ||
IP Rating IP66, IP67, IP69 | ||
Series RAMO 30 T | ||
- COO (Country of Origin):
- HU
The RAFI M12 round collar momentary contact function features the RAFI MICON 5 tactile switch, RAMO 30 T offers tactile feedback with a noticeable click. Due to the IP66 or IP69K degree of protection, it is recommended in particular for plant engineering and construction. RAMO 30 T requires a mounting hole diameter of 30.3 mm and offers an extremely flat design of the front panel.
Flat overall height
Stainless steel front ring
Installation size 30.3 mm
Plug & Play connection M12
Custom print options, including FLEXLAB bezels
Can be illuminated in many colours
Related links
- RAFI RAMO 30 T Series Blue Indicator 30.3mm Mounting Hole Size IP66,
- RAFI RAMO 30 T Series Red Indicator 30.3mm Mounting Hole Size IP66,
- RAFI RAMO 30 T Series White Indicator 30.3mm Mounting Hole Size IP66,
- RAFI RAMO 30 T Series Yellow Indicator 30.3mm Mounting Hole Size IP66,
- RAFI RAMO 30 T Series Indicator 30.3mm Mounting Hole Size IP66
- RAFI RAMO 30 T Series Blue Indicator IP69 IP67
- RAFI RAMO 30 T Series Blue Indicator IP66 IP69
- RAFI RAMO 30 T Series White Indicator IP66 IP69
