RAFI RAMO 30 T Series White Indicator, 100mA, Threaded Ring Termination Through Hole, IP66, IP67, IP69

Subtotal (1 pack of 10 units)*

$951.84

(exc. GST)

$1,047.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$951.84$95.184

*price indicative

RS Stock No.:
554-147
Mfr. Part No.:
1.11.011.201/0200
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Indicator

Voltage

28V dc

Light Output Colour

White

Current

100mA

Mount Type

Through Hole

Termination Type

Threaded Ring

IP Rating

IP66, IP67, IP69

Length

34.5mm

Standards/Approvals

CE, UKCA, c UR us, RoHS

Series

RAMO 30 T

Mount Hole Size

30.3 mm

COO (Country of Origin):
HU
The RAFI M12 round collar momentary contact function features the RAFI MICON 5 tactile switch, RAMO 30 T offers tactile feedback with a noticeable click. Due to the IP66 or IP69K degree of protection, it is recommended in particular for plant engineering and construction. RAMO 30 T requires a mounting hole diameter of 30.3 mm and offers an extremely flat design of the front panel.

Flat overall height

Stainless steel front ring

Installation size 30.3 mm

Plug & Play connection M12

Custom print options, including FLEXLAB bezels

Can be illuminated in many colours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy