RS PRO Blue Panel Mount Indicator, 12V, 6mA, Pin Terminal Termination, IP65

Subtotal (1 unit)*

$10.43

(exc. GST)

$11.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.43

*price indicative

RS Stock No.:
325-300
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

12V

Product Type

Panel Mount Indicator

Light Output Colour

Blue

Current

6mA

Termination Type

Pin Terminal

IP Rating

IP65

Standards/Approvals

RoHS

Lens Shape

Round

Mount Hole Size

22 mm

COO (Country of Origin):
CN
The RS Pro 22mm, round panel indicator lights are stylish and durable products. Rated IP65, they are highly suitable for applications within more challenging environments. They use excellent ABS material and a quality electroplating process which ensures they are not only robust but also reliable. The button raises less than 2mm above the panel and the polycarbonate silver surround adds to the aesthetic quality of the switch. This, along with the bright LED illumination makes them a standout choice for any application.

Bright 12V LED illumination in blue

Robust and stylish

Fitted with pin terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy