RS PRO Yellow Panel Mount Indicator, 24V ac/dc, 22mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 211-998
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$15.46
(exc. GST)
$17.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 9 | $15.46 |
| 10 - 24 | $14.99 |
| 25 - 49 | $14.51 |
| 50 - 99 | $14.19 |
| 100 + | $13.87 |
*price indicative
- RS Stock No.:
- 211-998
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 24V ac/dc | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 22mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| Bezel Style | Prominent | |
| Current Rating | 20mA | |
| Intensity | 60mcd | |
| Length | 51.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 24V ac/dc | ||
Light Output Colour Yellow | ||
Mounting Hole Size 22mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
Bezel Style Prominent | ||
Current Rating 20mA | ||
Intensity 60mcd | ||
Length 51.5mm | ||
- COO (Country of Origin):
- GB
Note
*It is recommended that the spare terminals are insulated if not used.
LED Panel Indicators, 22mm Mounting, 12 & 24V a.c./d.c. with Lamp Test Facility
Brought to you under the trusted RS Brand, this LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation, and is ingress protected to IP67, meaning it is suitable for use in harsh environments. Offering a low power consumption and long life, LED indicators are suitable for a variety of equipment needs.
Features and Benefits:
"• 16mm coloured diffused round or flat lens
• 25mm dia. chrome bezel
• High brightness
• Extra positive terminal to allow maximum circuit design flexibility
• Operating Temperature: -20°C to +60°C
• Life Expectancy: 100000 Hours
• Has 2 negative terminals to allow "daisy chaining"
• Supplied with fixing nut, washer and gasket
• 0.11in. (2.8x0.8mm) terminals connections"
Brought to you under the trusted RS Brand, this LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation, and is ingress protected to IP67, meaning it is suitable for use in harsh environments. Offering a low power consumption and long life, LED indicators are suitable for a variety of equipment needs.
Features and Benefits:
"• 16mm coloured diffused round or flat lens
• 25mm dia. chrome bezel
• High brightness
• Extra positive terminal to allow maximum circuit design flexibility
• Operating Temperature: -20°C to +60°C
• Life Expectancy: 100000 Hours
• Has 2 negative terminals to allow "daisy chaining"
• Supplied with fixing nut, washer and gasket
• 0.11in. (2.8x0.8mm) terminals connections"
Note
*It is recommended that the spare terminals are insulated if not used.
Related links
- RS PRO Yellow Panel Mount Indicator 22mm Mounting Hole Size, Solder Tab Termination
- RS PRO Yellow Panel Mount Indicator 22mm Mounting Hole Size, Solder Tab Termination
- RS PRO Yellow Panel Mount Indicator 22mm Mounting Hole Size, Solder Tab Termination
- RS PRO Green Yellow Panel Mount Indicator 22mm Mounting Hole Size, Solder Tab Termination
- RS PRO Yellow Panel Mount Indicator 22mm Mounting Hole Size, Solder Tab Termination
- RS PRO Yellow Panel Mount Indicator 22mm Mounting Hole Size, Solder Tab Termination
- RS PRO Green Panel Mount Indicator 22mm Mounting Hole Size, Solder Tab Termination
- RS PRO White Panel Mount Indicator 22mm Mounting Hole Size, Solder Tab Termination
