RS PRO Red Panel Mount Indicator, 24V ac/dc, 22mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 211-617
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$36.46
(exc. GST)
$40.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $36.46 |
| 10 - 24 | $35.66 |
| 25 - 49 | $34.56 |
| 50 - 249 | $33.76 |
| 250 + | $27.82 |
*price indicative
- RS Stock No.:
- 211-617
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 24V ac/dc | |
| Light Output Colour | Red | |
| Mounting Hole Size | 22mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Current Rating | 20mA | |
| Intensity | 80mcd | |
| Length | 51.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 24V ac/dc | ||
Light Output Colour Red | ||
Mounting Hole Size 22mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
Current Rating 20mA | ||
Intensity 80mcd | ||
Length 51.5mm | ||
- COO (Country of Origin):
- GB
Note
*It is recommended that the spare terminals are insulated if not used.
RS PRO LED Red Indicator Light with Lamp Test Facility
LED technology has revolutionised how we perceive bulb and light together. It is no longer high-power consumption and questionable lasting qualities. To make sure you are getting the right LED Indicator available on the current market, it is worth to explore other factors that stand out in the LED Lighting sector.
Today, we are proudly introducing our own branded RS PRO LED Red Indicator Light with Lamp Test Facility with 22 mm mounting hole. The super-bright red LED for panel mount applications can accommodate a lamp size of 18 mm and offers gold faston, solder lug termination.
Our proposed Indicator has a voltage rating of 24 V ac/dc allowing flexible weather conditions thanks to impressive range from -40°C up to +85°C, increasing the potential applications horizon.
The 18 mm LED Indicator requires an 22 mm panel cut-out and comes with and include a fixing nut and spring washer. The change from conventional light to LED is particularly essential when frequency on/off cycling is in place.
Control and monitoring system Indicator light that we are bringing to your attention belongs to a high-quality 80 mcd (millicandela) value LED Indicators, ideal for illumination in confined spaces.
Our RS brand LED Indicator combines high brightness with long life and low energy consumption.
Today, we are proudly introducing our own branded RS PRO LED Red Indicator Light with Lamp Test Facility with 22 mm mounting hole. The super-bright red LED for panel mount applications can accommodate a lamp size of 18 mm and offers gold faston, solder lug termination.
Our proposed Indicator has a voltage rating of 24 V ac/dc allowing flexible weather conditions thanks to impressive range from -40°C up to +85°C, increasing the potential applications horizon.
The 18 mm LED Indicator requires an 22 mm panel cut-out and comes with and include a fixing nut and spring washer. The change from conventional light to LED is particularly essential when frequency on/off cycling is in place.
Control and monitoring system Indicator light that we are bringing to your attention belongs to a high-quality 80 mcd (millicandela) value LED Indicators, ideal for illumination in confined spaces.
Our RS brand LED Indicator combines high brightness with long life and low energy consumption.
Features and Benefits
- 16 mm Indicator coloured diffused epoxy lens
- 25 mm diameter, chrome bezel with high brightness
- Extra positive terminal to allow maximum circuit design flexibility
- Operating Temperature range -20°C to +60 °C allowing flexibility to your projects
- Life Expectancy of the Indicator is approximately 100000 hours
- The Indicator has 2 negative terminals to allow daisy chaining
- The Panel Indicator comes with fixing nut, washer and gasket
- 0.11 in. (2.8 x 0.8 mm) terminals connections
- Low power consumption, making the Planet greener place to live
Applications
Due to the impressive lifespan of the LED, you can mount these Indicators in applications, which remain untouched for years. The use of LED Indicators, however, falls entirely down to the user, although the most typical applications include:
- Fixed to PCB circuit boards mounted
- Switches
- Pushbuttons
- Used as vehicle indicators
Why RS PRO?
RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we're confident of exceptional quality. That's why RS PRO is trusted by engineers worldwide.
Note
It is not recommended that the spare terminals are insulated if not used.
Related links
- RS PRO Red Panel Mount Indicator 22mm Mounting Hole Size, Solder Tab Termination
- RS PRO Red Panel Mount Indicator 22mm Mounting Hole Size, Solder Tab Termination
- RS PRO Red Panel Mount Indicator 22mm Mounting Hole Size, Solder Tab Termination
- RS PRO Green Panel Mount Indicator 22mm Mounting Hole Size, Solder Tab Termination
- RS PRO White Panel Mount Indicator 22mm Mounting Hole Size, Solder Tab Termination
- RS PRO Blue Panel Mount Indicator 22mm Mounting Hole Size, Solder Tab Termination
- RS PRO Yellow Panel Mount Indicator 22mm Mounting Hole Size, Solder Tab Termination
- RS PRO Red Panel Mount Indicator 22mm Mounting Hole Size, Solder Tab Termination
