RS PRO Green Panel Mount Indicator, 24V ac/dc, 22mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 211-437
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$30.90
(exc. GST)
$33.99
(inc. GST)
Add 2 units to get free delivery
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $30.90 |
| 10 - 24 | $30.39 |
| 25 - 49 | $29.83 |
| 50 - 99 | $29.26 |
| 100 + | $28.77 |
*price indicative
- RS Stock No.:
- 211-437
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 24V ac/dc | |
| Light Output Colour | Green | |
| Mounting Hole Size | 22mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| Bezel Style | Prominent | |
| Current Rating | 20mA | |
| Intensity | 95mcd | |
| Length | 61mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 24V ac/dc | ||
Light Output Colour Green | ||
Mounting Hole Size 22mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
Bezel Style Prominent | ||
Current Rating 20mA | ||
Intensity 95mcd | ||
Length 61mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 22mm Mounting
Brought to you under the trusted RS Brand, this range of LED indicators are sealed to IP67, meaning they are suitable for harsh environments. Compact and robust, the LED indicators have a black plastic bezel and convenient solder tab terminals for ease of installation. These LED indicators offer a high degree of brightness, as well as low power consumption and long life.
Features and Benefits:
Bright LED indicator
22 mm Black plastic bezel
IP67 Rated (front panel)
Sunlight readable
Note
It is recommended that the spare negative terminal is insulated if not used.
Supplied with
fixing nut and gasket.
Related links
- RS PRO Green Panel Mount Indicator 22mm Mounting Hole Size, Solder Tab Termination
- RS PRO Green Panel Mount Indicator 22mm Mounting Hole Size, Solder Tab Termination
- RS PRO Green Panel Mount Indicator 22mm Mounting Hole Size, Solder Tab Termination
- RS PRO White Panel Mount Indicator 22mm Mounting Hole Size, Solder Tab Termination
- RS PRO Blue Panel Mount Indicator 22mm Mounting Hole Size, Solder Tab Termination
- RS PRO Yellow Panel Mount Indicator 22mm Mounting Hole Size, Solder Tab Termination
- RS PRO Red Panel Mount Indicator 22mm Mounting Hole Size, Solder Tab Termination
- EAO 82 Series Green Indicator 22mm Mounting Hole Size IP65, IP67
