RS PRO Red, Yellow, Green Panel Mount Indicator, 12V dc, 20mA, Solder Tab Termination Panel Mount, Recessed

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.08

(exc. GST)

$17.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$16.08
10 - 24$15.80
25 - 49$15.42
50 - 99$15.02
100 +$14.62

*price indicative

RS Stock No.:
211-011
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Panel Mount Indicator

Voltage

12V dc

Light Output Colour

Red, Yellow, Green

Current

20mA

Termination Type

Solder Tab

Mount Type

Panel Mount

Bezel Style

Recessed

Bezel Colour

Black

Length

34.8mm

Mount Hole Size

8 mm

COO (Country of Origin):
GB
LED Indicator, 12 & 24Vdc, Black Chrome Bezel

Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a chrome bezel. The body features convenient solder lug termination for a quick and easy connection. RS Pro LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.

Features and Benefits

"• 5mm coloured diffused epoxy lens

• Length: 37mm

• Life Expectancy: 100000 Hours

• Operating Temperature range: -25 to +75°C

• Tri-colour variants contain a red LED and a green LED, when both are on yellow is produced

• 0.11in. (2.8 x 0.8) terminals, except for tri-colour variants which have 2 x 0.5mm

• Gold faston terminal denotes Anode (+), Silver terminal denotes cathode (-)"

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy